Toshiba RN2103(F) PNP Digital Transistor, -100 mA, -50 V, 3-Pin ESM

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
540-6504
Mfr. Part No.:
RN2103(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

ESM

Mounting Type

Surface Mount

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

1.6 x 0.8 x 0.7mm

Typical Input Resistor

22 kΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy