Toshiba 2SC3076-Y(T6L1,NQ) NPN Transistor, 2 A, 50 V, 3-Pin DPAK
- RS Stock No.:
- 756-0231
- Mfr. Part No.:
- 2SC3076-Y(T6L1,NQ)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0231
- Mfr. Part No.:
- 2SC3076-Y(T6L1,NQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 10 W | |
| Minimum DC Current Gain | 70 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 80 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 10 W | ||
Minimum DC Current Gain 70 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 80 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SA1244-Y(T6L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- onsemi 2SD1801T-TL-E NPN Transistor 50 V, 3-Pin TP-FA
- Toshiba 2SC6076(TE16L1 3 A NPN 3-Pin DPAK
- Toshiba 2SC6000(TE16L1 7 A NPN 3-Pin DPAK
- Toshiba 2SD1223(TE16L1 4 A 80 V HFE:2000, 3-Pin DPAK
