Renesas Electronics 2SD1584-AZ NPN Bipolar Transistor, 3 A, 60 V, 4-Pin IPAK
- RS Stock No.:
- 772-5090P
- Mfr. Part No.:
- 2SD1584-AZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5090P
- Mfr. Part No.:
- 2SD1584-AZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | IPAK (TO-251) | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.5 x 2.3 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type IPAK (TO-251) | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 7 V | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 2.3 x 5.5mm | ||
Related links
- Renesas Electronics 2SD1899-AZ NPN Bipolar Transistor 60 V, 4-Pin IPAK
- Renesas Electronics 2SC4331-AZ NPN Bipolar Transistor 100 V, 4-Pin IPAK
- Renesas Electronics 2SD1164-AZ NPN Bipolar Transistor 60 V, 4-Pin IPAK
- Renesas Electronics 2SC5336-T1-AZ NPN Bipolar Transistor 12 V, 4-Pin Power Mini-Mold
- Renesas Electronics 2SC4554-AZ NPN Bipolar Transistor 100 V, 3-Pin MP-45F
- Renesas Electronics 2SC3840-AZ NPN Bipolar Transistor 600 V, 3-Pin MP-5
- Renesas Electronics 2SD2162-AZ NPN Bipolar Transistor 100 V, 3-Pin TO-220F
- Renesas Electronics 2SD1950-T1-AZ NPN Bipolar Transistor 25 V, 3-Pin Power Mini-Mold
