onsemi BF720T1G NPN Transistor, 100 mA, 300 V, 3 + Tab-Pin SOT-223

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5549P
Mfr. Part No.:
BF720T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

35 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Dimensions

6.7 x 3.7 x 1.65mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy