Diodes Inc, DDTC143EE-7-F NPN Digital Transistor, 100 mA 10 V 4.7 kΩ, Ratio Of 1.2, 3-Pin SOT-523 (SC-89)
- RS Stock No.:
- 822-2343
- Mfr. Part No.:
- DDTC143EE-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-2343
- Mfr. Part No.:
- DDTC143EE-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 10 V |
Package Type | SOT-523 (SC-89) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 20 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 1.2 |
Dimensions | 1.7 x 0.85 x 0.8mm |
Typical Input Resistor | 4.7 kΩ |