ROHM IMD10AT108 Dual NPN/PNP Digital Transistor, 500 / -100 mA, 50 V, 6-Pin SC-74
- RS Stock No.:
- 826-8529
- Mfr. Part No.:
- IMD10AT108
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-8529
- Mfr. Part No.:
- IMD10AT108
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN/PNP | |
| Maximum DC Collector Current | 500 / -100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SC-74 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 100 Ω | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Base-Emitter Resistor | None | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 0.01 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN/PNP | ||
Maximum DC Collector Current 500 / -100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SC-74 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 100 Ω | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Base-Emitter Resistor None | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 0.01 | ||
- COO (Country of Origin):
- TH
Related links
- Nexperia PUMD13 100 mA 6-Pin SOT-363
- Nexperia PEMD48 100 mA 6-Pin SOT-666
- Nexperia PEMD2 100 mA 6-Pin SSMini
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- Nexperia PUMD17 100 mA 6-Pin UMT
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- Infineon BCR10PNH6327XTSA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
