- RS Stock No.:
- 921-0849
- Mfr. Part No.:
- APT27HZTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0849
- Mfr. Part No.:
- APT27HZTR-G1
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 800 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.7 x 3.7 x 4.7mm |