HY Electronic Corp Bridge Rectifier, 1.6 kV 350 A, 4-Pin
- RS Stock No.:
- 559-033
- Mfr. Part No.:
- KBPC25005G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$315.80
(exc. GST)
$363.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $3.158 | $315.80 | - |
| 500 + | $3.063 | $306.30 | 3% |
*price indicative
- RS Stock No.:
- 559-033
- Mfr. Part No.:
- KBPC25005G
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | KBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 25A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Forward Voltage Vf | 1.1V | |
| Diameter | 0.193in | |
| Height | 1.133in | |
| Length | 1.133in | |
| Series | KBPC25005G THRU KBPC2516G | |
| Peak Reverse Current Ir | 500μA | |
| Width | 0.732in | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type KBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 25A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Forward Voltage Vf 1.1V | ||
Diameter 0.193in | ||
Height 1.133in | ||
Length 1.133in | ||
Series KBPC25005G THRU KBPC2516G | ||
Peak Reverse Current Ir 500μA | ||
Width 0.732in | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Full Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin
