HY Electronic Corp Bridge Rectifier, 1.6 kV 350 A, 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.57

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$4.114$20.57
50 +$3.33$16.65

*price indicative

RS Stock No.:
559-034
Mfr. Part No.:
KBPC25005G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Series

KBPC25005G THRU KBPC2516G

Width

0.732in

Standards/Approvals

RoHS

Diameter

0.193in

Height

1.133in

Length

1.133in

Peak Reverse Current Ir

500μA

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

  • RS Stock No. 0559046
  • Mfr. Part No. KBPC2506G
Each (In a Pack of 5)
$4.114
  • RS Stock No. 0559049
  • Mfr. Part No. KBPC2508G
Each (In a Pack of 5)
$4.114
  • RS Stock No. 0559162
  • Mfr. Part No. KBPC2506GW
Each
$4.82
  • RS Stock No. 0559166
  • Mfr. Part No. KBPC2510GW
Each (In a Tray of 100)
$2.967

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy