Toshiba TC74LCX540FK(EL,K) Inverting 3 State Bus Buffer, 20-Pin VSSOP
- RS Stock No.:
- 581-451
- Mfr. Part No.:
- TC74LCX540FK(EL,K)
- Brand:
- Toshiba
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 581-451
- Mfr. Part No.:
- TC74LCX540FK(EL,K)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Buffer | |
| Logic Family | LCX | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Package Type | VSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Series | TC74LCX540F/FK | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Buffer | ||
Logic Family LCX | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Inverting | ||
Package Type VSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Series TC74LCX540F/FK | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 800μm | ||
Automotive Standard No | ||
Supply Current 10μA | ||
- COO (Country of Origin):
- JP
TC74LCX Series 2, Toshiba
US package
Mains voltage: 2 to 3.6 V
74LCX Family
Related links
- Toshiba TC74VHC540FK(EL 20-Pin VSSOP
- Toshiba TC74LCX541FK(EL 20-Pin VSSOP
- Toshiba TC74VHC244FK(EL 20-Pin VSSOP
- Toshiba TC74VHC541FK(EL 20-Pin VSSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- onsemi Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
