Toshiba TC74VHC540FK(EL,K) 3 State Octal Bus Buffer, 20-Pin VSSOP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
581-770
Mfr. Part No.:
TC74VHC540FK(EL,K)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Product Type

Octal Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

3 State

Minimum Supply Voltage

2V

Package Type

VSSOP

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

12ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

8mA

Length

5mm

Standards/Approvals

No

Height

0.8mm

Automotive Standard

No

Supply Current

40μA

COO (Country of Origin):
JP

TC74VHC Family Inverters & Buffers, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy