Toshiba TC74VHC126FK(EL,K) 3 State Quad Bus Buffer, 14-Pin VSSOP

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
581-635
Mfr. Part No.:
TC74VHC126FK(EL,K)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Product Type

Quad Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

3 State

Minimum Supply Voltage

2V

Package Type

VSSOP

Maximum Supply Voltage

5.5V

Pin Count

14

Maximum Propagation Delay Time @ CL

13ns

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

4.25mm

Height

800μm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
JP

TC74VHC Family Inverters & Buffers, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy