Icotek KEL Series Grey Elastomer Cable Gland Kit, PG13.5 Thread, 1.5 mm min., 22 mm max., IP66
- RS Stock No.:
- 361-806
- Distrelec Article No.:
- 155-19-835
- Mfr. Part No.:
- KEL-DPZ B13
- Brand:
- Icotek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.08
(exc. GST)
$50.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
- Plus 20 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.08 |
| 10 + | $40.53 |
*price indicative
- RS Stock No.:
- 361-806
- Distrelec Article No.:
- 155-19-835
- Mfr. Part No.:
- KEL-DPZ B13
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Gland Kit | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 22mm | |
| Minimum Cable Diameter | 1.5mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Series | KEL | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60529, UL 50E, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Gland Kit | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 22mm | ||
Minimum Cable Diameter 1.5mm | ||
Material Elastomer | ||
Colour Grey | ||
Series KEL | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60529, UL 50E, UL 94V-0 | ||
- COO (Country of Origin):
- DE
The Icotek KEL-DPZ cable entry plates are designed to route and seal a large number cables without connectors, hoses or fiber optics (from 1.5 mm to 22 mm in diameter) in limited space. The KEL-DPZ products are a cost and time saving alternative to traditional cable glands. The assembly of the KEL-DPZ with unterminated cables or pneumatic hoses can be done quick and easy. Simply make a small hole in the thin membrane, push the cables through. The KEL-DPZ provides strain relief and protection up to IP66 /UL type 12.
Fast mounting
High cable density
Certified protection up to IP66 (acc. to EN 60529)
Automatic sealing and strain relief for the cable
Hygienic design are free of dirt-collecting recesses
Space saving shape
Related links
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Icotek KEL Series Grey PG13.5 Thread 35 mm max., IP66
- Icotek KEL Series Grey Polyamide Cable Gland Kit 1 mm min. IP66
- Icotek KEL Series Black PG13.5 Thread IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
