Telemecanique Sensors XZC Series Silver Metal Cable Gland, PG13.5 Thread, 9 mm min., 12 mm max., IP65
- RS Stock No.:
- 438-071
- Mfr. Part No.:
- XZCC23FCM190S
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,447.95
(exc. GST)
$2,815.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,447.95 |
*price indicative
- RS Stock No.:
- 438-071
- Mfr. Part No.:
- XZCC23FCM190S
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | XZC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 9mm | ||
Material Metal | ||
Colour Silver | ||
Series XZC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- RS PRO BRCGPG Series Silver Metal Cable Gland 6 mm min. IP68
- Hirschmann N6R Series Silver Copper Zinc Cable Gland 12 mm min. IP65
- Telemecanique Sensors XZC Series Black Plastic M8 Thread, IP67
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 5 mm min. IP65
- HENSEL KST Series Grey Thermoplastic Elastomer Cable Gland 30 mm min. IP65
