RND RND 465 Series Grey Polyamide Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 492-508
- Distrelec Article No.:
- 303-02-956
- Mfr. Part No.:
- RND 465-01314
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$44.49
(exc. GST)
$51.16
(inc. GST)
- RS Stock No.:
- 492-508
- Distrelec Article No.:
- 303-02-956
- Mfr. Part No.:
- RND 465-01314
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers a perfect solution for securely sealing and terminating cables in various applications. Engineered from robust polyamide, it effectively shields your electrical equipment from moisture and dust, ensuring longevity and reliability. Its IP68 rating guarantees unparalleled protection against the most demanding environmental conditions, making it ideal for machinery, lighting, and mechanical equipment. With integrated strain relief features and a sealing ring, this model not only enhances safety but also promotes effective cable management. Suitable for a range of cable diameters, the gland ensures a snug fit and easy installation, empowering users to focus on what matters most.
Includes a locknut to ensure a secure connection
Engineered to be shock-resistant, offering increased durability
Snaps easily into position, simplifying installation
Available in both black and light grey colours to suit aesthetic preferences
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68

