RND Expandable Braided Polyester Black Cable Sleeve, 10mm Diameter, 75m Length, RND 465 Series
- RS Stock No.:
- 492-059
- Mfr. Part No.:
- RND 465-01251
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-059
- Mfr. Part No.:
- RND 465-01251
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 10mm | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 75m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 10mm | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 75m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable Sleeve is designed to provide exceptional protection for wiring, cables, pipes, and hoses against mechanical damage. With its high abrasion resistance and flexibility, it adapts seamlessly to various applications while ensuring a snug fit. Engineered to withstand extreme temperatures ranging from -50°C to 150°C, this product is the ideal choice for environments where durability and reliability are paramount. The cable sleeve not only offers excellent flame retardant properties but is also retrofittable, making installation straightforward and hassle-free.
Excellent UV resistance enhances longevity in outdoor applications
Low water absorption ensures performance in wet environments
Halogen-free composition for safer usage in diverse settings
Low water absorption ensures performance in wet environments
Halogen-free composition for safer usage in diverse settings
Related links
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 150m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 15m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series