TE Connectivity Cross Linked Polyolefin Green Cable Sleeve, 50m Length 3.2 mm Cable Diameter, RPS-CT Series
- RS Stock No.:
- 271-2194
- Mfr. Part No.:
- ER9613-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2194
- Mfr. Part No.:
- ER9613-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Cross Linked Polyolefin | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.07mm | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL-STD-202 | |
| Series | RPS-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Cross Linked Polyolefin | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.07mm | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL-STD-202 | ||
Series RPS-CT | ||
- COO (Country of Origin):
- CZ
RPS-CT-50M-3.2-OUT-5
The TE Connectivity RPS-CT identification marker sleeves is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. It is suitable for a wide variety of applications including, commercial, industrial and transport. It is available as part of a complete identification system.
It is self extinguishing and non flame propagating
Commercial grade performance
Can be laser marked for superior performance
More open profile for easier use
Related links
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve TMS-CT Series
