HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene 162-31200 Series
- RS Stock No.:
- 331-024
- Mfr. Part No.:
- 162-31200
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save $15.60
View bulk pricing optionsSubtotal (1 unit)*
$19.35
(exc. GST)
$22.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 37 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.35 | - |
| 10 - 24 | $17.79 | $15.60 |
| 25 + | $16.05 | $82.50 |
*price indicative
- RS Stock No.:
- 331-024
- Mfr. Part No.:
- 162-31200
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 20mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 23mm | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 23mm | |
| Wall Thickness | 1.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, HF | |
| Length | 1m | |
| Series | 162-31200 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 20mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 23mm | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 23mm | ||
Wall Thickness 1.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, HF | ||
Length 1m | ||
Series 162-31200 | ||
- COO (Country of Origin):
- GB
The HellermannTyton spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.
For organizing and protecting cables and hoses
Heavy-walled and very robust
Excellent protection from mechanical stress
Very high abrasion resistance
Very good resistance to oils
Available in diameters up to 50 mm
Ideal for larger cable bundles
Related links
- HellermannTyton Spiral Cable Wrap, 29 mm 29 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 13 mm 13 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 34 mm 34 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 45 mm 45 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 18 mm 18 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 56 mm 56 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Polypropylene SBPPHDR Series
