HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm

Subtotal (1 bag of 100 units)*

$197.15

(exc. GST)

$226.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$197.15$1.972

*price indicative

RS Stock No.:
329-879
Mfr. Part No.:
151-10904
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Natural

Cable Tie Width Acceptance

4mm

Length

20mm

Width

20mm

Fixing Hole Diameter

3.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Q-mounts are ideally suited for holding cable ties in place. They would perfectly fit to all applications where a reliable and durable fixation is required. Self adhesive versions of our Q-Mounts are suitable for applications where using screws, nuts, bolts or drilling holes to fix cables is problematic, or not the first choice.

Screwable or self adhesive versions

Perfect for combination with T Series cable ties

4 way entry for cable ties

Adhesive with high pull off force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy