HellermannTyton Black Cable Tie Mount 18mm x 23.6 mm
- RS Stock No.:
- 218-1470
- Mfr. Part No.:
- 151-06500 DSWS4-PA66HS/POM-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 2200 units)*
$5,842.56
(exc. GST)
$6,718.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5,842.56 | $2.656 |
*price indicative
- RS Stock No.:
- 218-1470
- Mfr. Part No.:
- 151-06500 DSWS4-PA66HS/POM-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 23.6mm | |
| Width | 18mm | |
| Material | Polyamide 66, Polyacetal | |
| Series | DSWS | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 23.6mm | ||
Width 18mm | ||
Material Polyamide 66, Polyacetal | ||
Series DSWS | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The HellermannTyton fixing element used for parallel routing. It has black colour.
Cable tie head can be moved after bundling
Secure alignment to the bundle due to H-design
Related links
- HellermannTyton Black Polyamide 66 Cable Tie, 76 mm Max. Bundle Clip
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Cable Tie 25 mm 15mm 15 mm
- HellermannTyton Black Cable Tie 25.4mm x 40.6 mm
- HellermannTyton Black Cable Tie Mount 4.8 mm x 36mm x 36 mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.6 x 23.6 x 4 mm
- HellermannTyton Black Polyacetal Cable Clip, 20 mm Max. Bundle Screw 15mm
