Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-5090
- Mfr. Part No.:
- 4010
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Extendable | No | |
| Manufacturer k.i.m. | Hama | |
| Maximum Height | 12 mm | |
| Closed Length | 12 mm | |
| Weight | 58g | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Extendable No | ||
Manufacturer k.i.m. Hama | ||
Maximum Height 12 mm | ||
Closed Length 12 mm | ||
Weight 58g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Hama 4175 Camera Tripod 125 mm
- Hama 00004162 Camera Tripod 1600 mm
- Hama 00004105 Camera Tripod 1065 mm
- Camera Tripods
- Omron, USB3.0 Series Tripod Mount for Use with STC Camera
- Omron, STC Series Tripod Mount for Use with M-Series Camera
- Basler Tripod Tripod Adapter Camera
- Leica Tripod For Use With Lino Line Lasers
