Subtotal (1 unit)*
$45.09
(exc. GST)
$51.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.09 |
*price indicative
- RS Stock No.:
- 630-969
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel Cutout Size | 19 x 16 mm | |
| Keyed Alike | Yes | |
| Material | Brass | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel Cutout Size 19 x 16 mm | ||
Keyed Alike Yes | ||
Material Brass | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Camlocks are a popular choice for applications requiring mid-level security in a durable material, featuring solid brass construction with a polished chrome finish for reliable performance. These locks utilize a seven-pin radial pin tumbler mechanism, ensuring dependable security. Each lock is supplied with two keys and is designed for outdoor applications.
Seven pin radial pin tumbler lock mechanism
Solid brass cam lock with polished chrome finish
Choice of five body lengths
500000 key differs
Keyed alike and keyed to differ available
Related links
- RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 19 x 16 mm, Key Unlock
- RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Tumbler Lock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Cabinet Lock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
