Phoenix Contact T Circular Connector Adapter 4 4

Subtotal (1 unit)*

$3,644.20

(exc. GST)

$4,190.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,644.20

*price indicative

RS Stock No.:
280-915
Mfr. Part No.:
1424046
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

20A

Number of Contacts A

4

Number of Ports A

3

Number of Ports B

3

Number of Contacts B

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

IP Rating

IP69K, IP66, IP68

Standards/Approvals

EU REACH, DNV GL, IEC 60947, EU RoHS, UL 508, CSA Std. C22.2 No. 14-05, UL Listed, EN 60947-3, VDE CE CSA, cUL Listed

Series

QPD

Voltage

690V

Orientation

T

Length

152mm

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact Power distributor, presents a robust and innovative solution for electrical connectivity. Engineered with an IDC connection method, it ensures seamless integration into diverse applications, making it ideal for demanding environments. Its compact design houses a clever arrangement of three positions plus protective earth, allowing efficient branching of master cables while maintaining safety standards.

Halogen free materials contribute to environmentally friendly specifications

Capacity for a broad range of cable diameters supports versatile installation scenarios

Approved certifications ensure compliance with international safety standards

High quality materials guarantee longevity and performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy