TE Connectivity Boot Female Female
- RS Stock No.:
- 678-281
- Mfr. Part No.:
- DTP4S-BT-EN
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
$437.69
(exc. GST)
$503.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $437.69 | $10.942 |
*price indicative
- RS Stock No.:
- 678-281
- Mfr. Part No.:
- DTP4S-BT-EN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Boot | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP6K9K | |
| Standards/Approvals | RoHS | |
| Series | DEUTSCH DTP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Boot | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP6K9K | ||
Standards/Approvals RoHS | ||
Series DEUTSCH DTP | ||
- COO (Country of Origin):
- US
The TE Connectivity Boot accessory designed for protection and strain relief in cable assemblies. It features a straight 180° cable exit for streamlined cable routing. The boot operates reliably in a wide temperature range from -29°C to 100°C, making it suitable for various industrial environments. It does not include built-in strain relief, allowing flexibility for custom attachment methods.
Grey PVC construction
4 positions
RoHS compliant
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
