HARTING Straight Adapter 4 M12 Male 4 Female
- RS Stock No.:
- 743-006
- Mfr. Part No.:
- 21033091400
- Brand:
- HARTING
N
Subtotal (1 bag of 120 units)*
$4,561.55
(exc. GST)
$5,245.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,561.55 | $38.013 |
*price indicative
- RS Stock No.:
- 743-006
- Mfr. Part No.:
- 21033091400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Current | 12A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 630V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Length | 32.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Current 12A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 630V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Length 32.05mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 Power PCB Male s - Box is a PCB adaptor designed for reliable electrical connections in various applications. It features a straight orientation and is suitable for reflow soldering termination, ensuring efficient integration into electronic systems.
Features & Benefits
Rated current of 12 A supports robust power delivery
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme conditions
Four contacts provide stable connections for power and signal transmission
Copper alloy construction enhances conductivity and durability
Au over Ni plating on mating side improves corrosion resistance
Coding with S-coding prevents mismating in installations
Compliant with multiple standards for safety and reliability
Polyamide (PA) housing offers excellent mechanical strength
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
