Amphenol Industrial Adapter
- RS Stock No.:
- 174-7807
- Mfr. Part No.:
- RJS-12X08FF-LS7001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$69.12
(exc. GST)
$79.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.12 |
*price indicative
- RS Stock No.:
- 174-7807
- Mfr. Part No.:
- RJS-12X08FF-LS7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Maximum Operating Temperature | +85°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Maximum Operating Temperature +85°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Amphenol RJS series, 8 pins, screw thread mating style, straight M12 X-Code to RJ45 Cat. 6A adapter have female contact gender and current rating of 0. 5A. This adapter comes in black colour and is generally used for industrial applications.
Nylon+GF M12 housing material
IP67, unmated waterproof rating on M12 side
Copper alloy, gold plated M12 female pins and RJ45 contacts
Temperature ranges between -20℃ to 80℃
IP67, unmated waterproof rating on M12 side
Copper alloy, gold plated M12 female pins and RJ45 contacts
Temperature ranges between -20℃ to 80℃
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Adapter
- Amphenol Industrial Right Angle Adapter
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Tee 5 Pole Socket Adapter
- Amphenol Industrial Tee 4 Pole Socket Adapter
- Amphenol Industrial Right Angle 5 Pole Socket Adapter
- Amphenol Industrial 5 Pole M12 Plug Connector
- Amphenol Industrial 5 Pole M12 Socket Connector
