Phoenix Contact Circular Connector Adapter, IP69K, IP66, IP68, QPD Series
- RS Stock No.:
- 853-0338
- Mfr. Part No.:
- 1411417
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$137.10
(exc. GST)
$157.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $137.10 |
| 5 + | $123.37 |
*price indicative
- RS Stock No.:
- 853-0338
- Mfr. Part No.:
- 1411417
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 40A | |
| IP Rating | IP69K, IP66, IP68 | |
| Orientation | T | |
| Series | QPD | |
| Voltage | 1.0kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 61076-2-101, REACH | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 40A | ||
IP Rating IP69K, IP66, IP68 | ||
Orientation T | ||
Series QPD | ||
Voltage 1.0kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 61076-2-101, REACH | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
QUICKON T-distributor, black, 4+PE-pos., 2.5 mm² ... 6.0 mm²/690 V/40 A, for cable diameter of 12 mm ... 20 mm, with two QUICKON nuts
Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection;Convenient: quick and easy assembly without special tools;Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications;Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105;Flexible and Compact - by connecting connections internally, H and T-distributors can be used to branch Master cables or they can be used as Star distributors
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
