Souriau Sunbank by Eaton, 840Size 4 Circular Connector Backshell, For Use With 840 Series
- RS Stock No.:
- 175-4534
- Mfr. Part No.:
- 84040008
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 175-4534
- Mfr. Part No.:
- 84040008
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Series | 840 | |
| Shell Size | 4 | |
| Product Type | Circular Connector Backshell | |
| For Use With | 840 Series | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Length | 55 mm | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Series 840 | ||
Shell Size 4 | ||
Product Type Circular Connector Backshell | ||
For Use With 840 Series | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Length 55 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

840 series - Convertible plastic connectors
Connectors with cable grips and cable glands, easily convertible to straight or angled versions.
Good splash-proofing.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Related links
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton Angled Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton Circular Connector Backshell
- Souriau Sunbank by Eaton For Use With Backshell
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
