Eaton SWD4 Male Circular Connector Dust Cap, Shell Size 51.3mm IP67 Rated
- RS Stock No.:
- 244-504
- Mfr. Part No.:
- 184490 SWD4-PCAPP-M
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$23.65
(exc. GST)
$27.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.65 |
| 10 + | $22.99 |
*price indicative
- RS Stock No.:
- 244-504
- Mfr. Part No.:
- 184490 SWD4-PCAPP-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Gender | Male | |
| Shell Size | 51.3mm | |
| Series | SWD4 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Gender Male | ||
Shell Size 51.3mm | ||
Series SWD4 | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton SWD4 Accessory Protection cap is meticulously designed to enhance the functionality and longevity of your 7/8" plugs within SmartWire-DT modules. The robust cover cap offers superior protection against environmental factors, ensuring that your devices remain shielded from dust and moisture with an IP67 degree of protection. Its thoughtful design accommodates various mounting positions, making it versatile for different applications. Constructed to withstand extreme conditions, the accessory cap guarantees reliable performance even in challenging climatic environments. When you choose this product, you're opting for a component that embodies quality and durability, providing peace of mind for your installations and ensuring that your equipment operates seamlessly under pressure.
Constructed to meet strict environmental standards, ensuring protection against moisture and dust
Versatile design allows for adaptable mounting positions to suit various installation needs
Engineered for a wide range of operating temperatures, from -25 °C to 80 °C
Compatible with SmartWire-DT modules, facilitating straightforward integration into existing systems
Lightweight design supports easy handling and installation without compromising on protection
Complies with international certifications, providing assurance of quality and performance
Robust construction guarantees resistance to extreme weather conditions, from dry heat to damp environments
Versatile design allows for adaptable mounting positions to suit various installation needs
Engineered for a wide range of operating temperatures, from -25 °C to 80 °C
Compatible with SmartWire-DT modules, facilitating straightforward integration into existing systems
Lightweight design supports easy handling and installation without compromising on protection
Complies with international certifications, providing assurance of quality and performance
Robust construction guarantees resistance to extreme weather conditions, from dry heat to damp environments
Related links
- Eaton SWD4 Dust Cap IP67 Rated
- Souriau Sunbank by Eaton CLIPPER Male Dust Cap Polyamide
- Souriau Sunbank by Eaton CLIPPER Male Dust Cap Polyamide
- Souriau Sunbank by Eaton UTL Female Dust Cap EPDM
- Souriau Sunbank by Eaton CLIPPER Male Dust Cap Polyamide
- Phoenix Contact Female Circular Connector Dust Cap, Shell Size M12 IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 12mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Plug Circular Connector Dust Cap, Shell Size 12mm IP67 Rated
