- RS Stock No.:
- 329-9275
- Mfr. Part No.:
- C016-00U000-0001
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 329-9275
- Mfr. Part No.:
- C016-00U000-0001
- Brand:
- Amphenol
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Dust Caps - C 16-3 Circular Connectors
Protective caps for C 16-3 circular connectors in shell sizes 1 and 2. Supplied with nylon cord for attachment to assembly.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Shell Size | 1 |
Series | C 16-3 |
Panel Mount Fitting | No |
Material | Plastic |
Cord Included | Yes |
Colour | Black |