- RS Stock No.:
- 696-4297
- Mfr. Part No.:
- AHDC-16-6
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 696-4297
- Mfr. Part No.:
- AHDC-16-6
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AHD Series Military Spec. Connectors
From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.
Features and Benefits
• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
Amphenol AHD Series
Specifications
Attribute | Value |
---|---|
Gender | Socket |
Shell Size | 16 |
Series | AHD |
Cord Included | No |
Colour | Grey |