Amphenol Industrial Male Connector Insert size 28 for use with Cylindrical Connector
- RS Stock No.:
- 872-3855
- Mfr. Part No.:
- 97-3106A-28(0850)
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-3855
- Mfr. Part No.:
- 97-3106A-28(0850)
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Shell Size | 28 | |
| For Use With | Cylindrical Connector | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Shell Size 28 | ||
For Use With Cylindrical Connector | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Male Connector Insert 52 Way for use with Cylindrical Connector
- Amphenol Industrial Male Connector Insert size 28 37 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Male Connector Insert size 24 8 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Insert size 28 20 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol IndustrialShell Size 10SL
- Amphenol Industrial For Use With 97 Series Standard Cylindrical Connector,
- Amphenol Industrial Brass Copper Alloy 2 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Industrial Brass Copper Alloy 3 Way Cable MIL Spec Circular Connector Male OliveShell Size
