Phoenix Contact, SACC Circular Connector Seal Gasket diameter 12mm for use with M12 Flush-Type Connector
- RS Stock No.:
- 557-961
- Mfr. Part No.:
- 1424275
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$103.86
(exc. GST)
$119.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.86 | $1.039 |
*price indicative
- RS Stock No.:
- 557-961
- Mfr. Part No.:
- 1424275
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Seal Type | Gasket | |
| For Use With | M12 Flush-Type Connector | |
| Diameter | 12mm | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Seal Type Gasket | ||
For Use With M12 Flush-Type Connector | ||
Diameter 12mm | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 flat gasket is a robust sealing solution designed specifically for M12 flush-type connectors used in rear mounting applications. Engineered , this product ensures superior protection against contamination, making it ideal for demanding environments. Its efficient sealing capabilities contribute significantly to maintaining the integrity of electrical connections, particularly in conditions where exposure to harsh elements is a concern. The gaskets high-performance design accommodates a wide ambient temperature range, ensuring reliability and safety across various applications.
Manufactured with high quality materials for added durability
Facilitates easy installation for improved efficiency in assembly
Complies with EU RoHS and China RoHS standards for environmental safety
Supports critical applications across various industries including automation and transportation
Facilitates easy installation for improved efficiency in assembly
Complies with EU RoHS and China RoHS standards for environmental safety
Supports critical applications across various industries including automation and transportation
Related links
- Phoenix Contact Circular Connector Seal Gasket diameter 16mm for use with M12 Flush-Type Connectors
- Phoenix Contact, SACC Circular Connector Seal Seal for use with M8 Sockets
- Amphenol Air LB Circular Connector Seal Gasket diameter 41.5mm for use with Circular Connectors
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 8 diameter 12.7mm for use with Circular Connectors
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 20 diameter 31.75mm for use with Circular Connectors
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14S diameter 22.23mm for use with Circular Connectors
- TE Connectivity Shell Size 9 diameter 19.3mm for use with C-93-NA Connector
- TE Connectivity Shell Size 20 diameter 31.75mm for use with C-92-NA Connector