TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 9 diameter 19.3mm for use with C-93-NA Connector
- RS Stock No.:
- 609-110
- Mfr. Part No.:
- 2488654-1
- Brand:
- TE Connectivity
N
Bulk discount available
Subtotal (1 unit)*
$14.30
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.30 |
| 10 - 24 | $13.17 |
| 25 + | $11.86 |
*price indicative
- RS Stock No.:
- 609-110
- Mfr. Part No.:
- 2488654-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 9 | |
| For Use With | C-93-NA Connector | |
| Length | 24.51mm | |
| Diameter | 19.3mm | |
| Series | 24886 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 9 | ||
For Use With C-93-NA Connector | ||
Length 24.51mm | ||
Diameter 19.3mm | ||
Series 24886 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series III circular connectors, specifically for shell sizes 9. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant
Related links
- TE Connectivity Shell Size 9, 10 diameter 19.3mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17 diameter 32.25mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35mm for use with C-93-NA Connector
- TE Connectivity Shell Size 19, 20 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity Shell Size 15 diameter 29.05mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21, 22 diameter 38.35mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17, 18 diameter 32.25mm for use with C-93-NA Connector
- TE Connectivity Shell Size 13 diameter 25.78mm for use with C-93-NA Connector
