TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 15 diameter 29.05mm for use with C-93-NA Connector
- RS Stock No.:
- 609-104
- Mfr. Part No.:
- 2488657-1
- Brand:
- TE Connectivity
N
Bulk discount available
Subtotal (1 unit)*
$18.33
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.33 |
| 10 - 24 | $16.85 |
| 25 + | $15.20 |
*price indicative
- RS Stock No.:
- 609-104
- Mfr. Part No.:
- 2488657-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 15 | |
| For Use With | C-93-NA Connector | |
| Length | 31.95mm | |
| Diameter | 29.05mm | |
| Series | 24886 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 15 | ||
For Use With C-93-NA Connector | ||
Length 31.95mm | ||
Diameter 29.05mm | ||
Series 24886 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series III circular connectors, specifically for shell sizes 15. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant
Related links
- TE Connectivity Shell Size 15, 16 diameter 29.05mm for use with C-93-NA Connector
- TE Connectivity Shell Size 9 diameter 19.3mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17 diameter 32.25mm for use with C-93-NA Connector
- TE Connectivity Shell Size 9, 10 diameter 19.3mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35mm for use with C-93-NA Connector
- TE Connectivity Shell Size 25 diameter 44.7mm for use with C-93-NA Connector
- TE Connectivity Shell Size 8 diameter 16.25mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17, 18 diameter 32.25mm for use with C-93-NA Connector