TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with C-93-NA Connector

N
Bulk discount available

Subtotal (1 unit)*

$20.03

(exc. GST)

$23.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$20.03
10 - 24$18.43
25 +$16.62

*price indicative

RS Stock No.:
609-091
Mfr. Part No.:
2488648-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Gasket

Shell Size

17, 18

For Use With

C-93-NA Connector

Length

34.32mm

Diameter

32.25mm

Series

24886

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series I, II and IV circular connectors, specifically for shell sizes 17 and 18. It’s a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.

Thickness 0.8 mm
REACH compliant
RoHS compliant

Related links