Bosch Rexroth Mounting Bracket, Connecting Component, Strut Profile 20 mm
- RS Stock No.:
- 200-7286
- Mfr. Part No.:
- 3842523508
- Brand:
- Bosch Rexroth
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$39.28
(exc. GST)
$45.17
(inc. GST)
- RS Stock No.:
- 200-7286
- Mfr. Part No.:
- 3842523508
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Strut Profile | 20 mm | |
| Material | Aluminium, Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Strut Profile 20 mm | ||
Material Aluminium, Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Mounting Bracket Type, Fits 20mm Strut Profile - designLINE Series - 3842523508
Need a connecting component to take your project to new heights? This mounting bracket from Bosch Rexroth makes light work of securing components to walls or ceilings. Its die-cast aluminium construction means it's a Durable option that resists impact and corrosion, so can take the strain in harsh environments. Compact dimensions of 20 (L) x 20mm (H) make this a space-saving solution in confined setups.
Features & Benefits
• Centering lugs for secure and snappy installation
• Groove size of 6mm for wide compatibility
• Included cover cap keeps out unwanted debris
• Silver finish to easily blend in with existing systems
Applications
• HVAC systems
• Factory floors
• Medical facilities
How many brackets are included in the pack?
100 brackets are included in each package, so you'll have plenty in stock for lots of jobs.
Related links
- Bosch Rexroth, Connecting Component
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Corner Bracket, Connecting Component
- Bosch Rexroth, Connecting Component Nut
- Bosch Rexroth Strut Profile 30 x 30 mm
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth M4 mm Connecting Component

