Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- RS Stock No.:
- 249-4674
- Mfr. Part No.:
- LA9G3631
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$240.80
(exc. GST)
$276.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.80 |
*price indicative
- RS Stock No.:
- 249-4674
- Mfr. Part No.:
- LA9G3631
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Terminal Extension | |
| For Use With | 3 Pole Giga Contactor LC1G115-225 | |
| Standards/Approvals | EN/IEC 60947-1, CSA C22.2 No 60947-1, GB/T 14048, UL 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Terminal Extension | ||
For Use With 3 Pole Giga Contactor LC1G115-225 | ||
Standards/Approvals EN/IEC 60947-1, CSA C22.2 No 60947-1, GB/T 14048, UL 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric edgwise terminal extension can be used along with advanced or standard version contactors. They help to get a quick and easy connection between contactor and MCCB with saving in installation time.
Supplied in a set of 3
-40 to 60 °C Ambient air temperature for operation
- RS Stock No. 2494679
- Mfr. Part No. LA9G3661
Each
$211.07
- RS Stock No. 2494671
- Mfr. Part No. LA9G3611
Each
$195.83
- RS Stock No. 2494681
- Mfr. Part No. LA9G3671
Each
$234.31
- RS Stock No. 2494690
- Mfr. Part No. LA9G3711
Each
$322.15
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











