Helukabel JB-500 Control Cable, 9 Cores, 0.75mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-673
- Mfr. Part No.:
- 11037
- Brand:
- Helukabel
N
Subtotal (1 reel of 100 metres)*
$545.17
(exc. GST)
$626.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $545.17 | $5.452 |
*price indicative
- RS Stock No.:
- 675-673
- Mfr. Part No.:
- 11037
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JB-500 | |
| Number of Cores | 9 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.1mm | |
| Voltage | 300, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JB-500 | ||
Number of Cores 9 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 9.1mm | ||
Voltage 300, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for flexible applications, providing reliable performance even under medium mechanical stress. Engineered in compliance with DIN VDE 0285-525-2-11, this torsional PVC control cable is ideally suited for drag chains and is cadmium-free, silicone-free, and void of any harmful substances, ensuring safety in various environments. Its temperature range spans from -40°C to +80°C for fixed installations, while remaining functional from -15°C to +80°C when flexible. This cable is appropriate for use in dry, damp, and wet rooms, making it versatile for machinery and equipment in diverse settings such as assembly lines and heating technology.
Largely resistant to oil, enhancing durability
Flexible temperature performance from -15°C to +80°C and fixed from -40°C to +80°C
Nominal voltage of 300/500 V, ensuring high operational efficiency
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2, enhancing safety
Cores MADE of finely stranded copper wire, ensuring excellent conductivity
Outer sheath constructed from robust PVC, ensuring longevity in various applications
Core identification follows JB/OB colour codes for easy installation
Protective conductor included from 3 cores, adding safety for electrical installations
Related links
- Helukabel JB-500 Control Cable 0.75mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
