Kuramo Electric KVC36SB Control Cable, 10 Cores, 5 m, Screened Solid, Black Tetrafluoroethylene Sheath
- RS Stock No.:
- 254-5138
- Mfr. Part No.:
- KVC36SB 10X0.5SQ 5M
- Brand:
- Kuramo Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-5138
- Mfr. Part No.:
- KVC36SB 10X0.5SQ 5M
- Brand:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Series | KVC36SB | |
| Product Type | Control Cable | |
| Number of Cores | 10 | |
| Jacket Material | Tetrafluoroethylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Conductor Type | Solid | |
| Standards/Approvals | IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Series KVC36SB | ||
Product Type Control Cable | ||
Number of Cores 10 | ||
Jacket Material Tetrafluoroethylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Conductor Type Solid | ||
Standards/Approvals IEC, RoHS, UL | ||
- COO (Country of Origin):
- JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.
Flexible
Noise resistance
Oil resistance
Cable is designed to UL, cUL standards
Fixed bending radius: 4 times or more of the cable diameter
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
