Kuramo Electric KVC36SB Control Cable, 12 Cores, 10 m, Screened Solid, Black Tetrafluoroethylene Sheath

Subtotal (1 bag of 10 metres)*

$348.99

(exc. GST)

$401.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Metre*
1 +$348.99$34.899

*price indicative

RS Stock No.:
254-5144
Mfr. Part No.:
KVC36SB 12X0.5SQ 10M
Brand:
Kuramo Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Kuramo Electric

Product Type

Control Cable

Series

KVC36SB

Number of Cores

12

Jacket Material

Tetrafluoroethylene

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

10m

Conductor Type

Solid

Standards/Approvals

IEC, UL, RoHS

COO (Country of Origin):
JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.

Flexible

Noise resistance

Oil resistance

Cable is designed to UL, cUL standards

Fixed bending radius: 4 times or more of the cable diameter

Related links