Igus Chainflex CF140.UL Control Cable, 5 Cores, 0.34mm² 22 AWG, Screened, 10 m, Grey Polyvinyl Chloride Sheath

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
502-2982
Mfr. Part No.:
CF140.03.05.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

Chainflex CF140.UL

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Outside Diameter

7.5mm

Cable Length

10m

Voltage

500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN

Hazardous Area Certification

No

Cable CSA

0.34mm²

American Wire Gauge

22AWG

Fire Behaviour

Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
JP

Chainflex® PVC Control Cable CF 140


Chainflex® PVC control cable CF 140 is designed for medium load requirements.

Features and Benefits


• Preferably indoor operations

• Shielded

• Especially for freely suspended travel distances, but also for gliding applications up to 50 m

• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1

• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)

• Without influence of oil

• Temperature moved from -5 ºC to 70 ºC

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy