Igus chainflex CF9 Control Cable, 3 Cores, 1mm² 17 AWG, Unscreened, 10 m, Blue Thermoplastic Elastomer Sheath
- RS Stock No.:
- 502-3159
- Mfr. Part No.:
- CF9.10.03
- Brand:
- Igus
Subtotal (1 reel of 10 metres)*
$290.75
(exc. GST)
$334.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $290.75 | $29.075 |
*price indicative
- RS Stock No.:
- 502-3159
- Mfr. Part No.:
- CF9.10.03
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF9 | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Blue | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Outside Diameter | 6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF9 | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Blue | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Outside Diameter 6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, CE | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
Fire Behaviour Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Igus YY Control Cable 1mm² 17 AWG 10 m, Blue Thermoplastic Elastomer Sheath
- Igus YY Control Cable 1mm² 10 m, Blue Thermoplastic Elastomer Sheath
- Igus YY Control Cable 1mm² 10 m, Blue Thermoplastic Elastomer Sheath
- Igus YY Control Cable 1.5mm² 10 m, Blue Thermoplastic Elastomer Sheath
- Igus YY Control Cable 1.5mm² 16 AWG 10 m, Blue Thermoplastic Elastomer Sheath
- Igus YY Control Cable 1.5mm² 16 AWG 10 m, Blue Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1mm² 17 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1mm² 17 AWG 25 m, Grey Thermoplastic Elastomer Sheath
