Igus chainflex CF10 Control Cable, 4 Cores, 1.5mm² 16 AWG, Screened, 10 m, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 502-3238
- Mfr. Part No.:
- CF10.15.04
- Brand:
- Igus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 502-3238
- Mfr. Part No.:
- CF10.15.04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF10 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 9mm | |
| Cable Length | 10m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF10 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 9mm | ||
Cable Length 10m | ||
Voltage 500V | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Igus chainflex CF10 Control Cable 0.5mm² 20 AWG 10 m, Blue Thermoplastic Elastomer Sheath
- Igus YY Control Cable 1.5mm² 10 m, Blue Polyvinyl Chloride Sheath
- Igus CF10 Control Cable 0.5mm² 10 m, Blue Polyvinyl Chloride Sheath
- Igus chainflex CF10 Control Cable 1 mm² CSA 17 AWG, Screened
- Igus Chainflex CF140.UL Control Cable 1.5mm² 16 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus YY Control Cable 1mm² 10 m, Blue Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 16 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 16 AWG 25 m, Grey Polyvinyl Chloride Sheath
