Nexperia 74HC594D,112 8 Surface Shift Register 74HC 16 SOIC
- RS Stock No.:
- 146-0438
- Mfr. Part No.:
- 74HC594D,112
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0438
- Mfr. Part No.:
- 74HC594D,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Stages | 8 | |
| Mount Type | Surface | |
| Product Type | Shift Register | |
| Logic Family | 74HC | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Height | 1.75 mm | |
| Length | 10 mm | |
| Logic Function | Shift Register | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Number of Elements | 1 | |
| Series | 74HC594 | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Stages 8 | ||
Mount Type Surface | ||
Product Type Shift Register | ||
Logic Family 74HC | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Direction Type Uni-Directional, Uni-Directional | ||
Height 1.75 mm | ||
Length 10 mm | ||
Logic Function Shift Register | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Number of Elements 1 | ||
Series 74HC594 | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- TH
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC594D Surface Mount Shift Register 74HC 16 SOIC
- Nexperia 74LV595D,112 8 Surface Mount Shift Register 74LV 16 SOIC
- Nexperia 74HC595D 16-Pin SOIC
- Nexperia 74LV595PW 16-Pin TSSOP
- Nexperia 74HC595D,118 8 Surface Shift Register 74HC 16 SO
- Nexperia 74HC595D,112 8 Surface Shift Register HC 16 SOIC
- Nexperia 2 Surface Shift Register 74HC, 16-Pin
- Nexperia 74HC165PW 16-Pin
