P&N Chrome Vanadium Steel Countersink, 12 mm Head, 5 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$14.18

(exc. GST)

$16.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.18

*price indicative

RS Stock No.:
260-6584
Mfr. Part No.:
105CSR120
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Countersink

Head Diameter

12mm

Countersink Angle

90°

Number of Flutes

5

Material

Chrome Vanadium Steel

Overall Length

12mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bit rose head CRV countersinks has 12 mm, 1/2 inch size with M6 screw head and 1/4 inch hex shank suits impact drivers and quick change adaptors.

Made from chrome vanadium (CRV) for increased performance

For countersinking screw holes in drilling aluminium, wood and plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy