Ruland, 2 in OD 22 mm, 3 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-201
- Mfr. Part No.:
- ROCMD51-22-16-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-201
- Mfr. Part No.:
- ROCMD51-22-16-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 112.604 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 22mm | |
| Material | Aluminium | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 112.604 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 22mm | ||
Material Aluminium | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed for precise motion transfer in applications requiring enhanced misalignment capability. This component features a robust aluminium construction, ensuring durability and low inertia for optimal performance.
Machined from single-piece 7075 aluminium for lightweight design
Increased misalignment tolerance compared to standard couplings
Designed with reference marks for ease of installation
All hardware complies with metric specifications for reliability
Supports maximum speeds of up to 6,000 RPM
Includes dynamic torque ratings for both reversing and non-reversing applications
Related links
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
