Ruland, 2 in OD 25 mm, 3 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-713
- Mfr. Part No.:
- ROCMD51-25-16-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-713
- Mfr. Part No.:
- ROCMD51-25-16-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 109.973 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 16mm | |
| Bore Size A | 25mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 109.973 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 16mm | ||
Bore Size A 25mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers exceptional performance for mechanical applications, accommodating 25mm x 16mm bores with a robust construction aimed at ensuring precise alignment and optimal torque transmission.
Machined from a single piece of 7075 aluminium for enhanced lightweight performance
Features two sets of three spiral cuts, providing increased misalignment capacity compared to other series
Meets stringent DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
