Ruland, 2 in OD 22 mm, 3 in Length 19 mm Beam Coupling
- RS Stock No.:
- 801-672
- Mfr. Part No.:
- ROCMD51-22-19-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-672
- Mfr. Part No.:
- ROCMD51-22-19-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 112.365 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 19mm | |
| Bore Size A | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 112.365 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 19mm | ||
Bore Size A 22mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for high performance, featuring 22mm x 19mm bores and a robust construction that excels in applications requiring reliable torque transmission and enhanced misalignment capabilities.
Manufactured from lightweight 7075 aluminium for low inertia
Incorporates two sets of three spiral cuts for increased misalignment tolerance
Achieves maximum torque capabilities beyond DIN 912 12.9 standards
Features a reference mark for easy identification of the larger bore
Included hardware is metric for compatibility with global standards
Related links
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 20 mm Beam Coupling
