Ruland, 2 in OD 22 mm, 3 in Length 21 mm Beam Coupling
- RS Stock No.:
- 801-674
- Mfr. Part No.:
- ROCMD51-22-21-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-674
- Mfr. Part No.:
- ROCMD51-22-21-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 112.128 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.76mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 22mm | |
| Bore Size B | 21mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 112.128 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 0.76mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 22mm | ||
Bore Size B 21mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precision alignment in mechanical systems, featuring bores of 22mm and 21mm, Ideal for accommodating varying shaft sizes.
Machined from a single piece of 7075 aluminium for durability
Offers enhanced misalignment capabilities compared to standard couplings
Includes a reference mark for easy identification of the larger bore
Tests exceed DIN 912 12.9 standards for maximum torque capabilities
Lightweight construction ensures low inertia during operation
Available with stainless steel options upon request
Related links
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 20 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
